help desk software
T3361130 by amphenol tuchel
图片仅供参考 - 请查看制造商规格
Amphenol Tuchel 授权经销商

T3361130

The T3361130 is a circular DIN connector from the Amphenol signalmate® C091 (M16 Size) family designed for power and signal connections in various industrial applications. ...

查看数据表 询问数据表
符合 RoHS
BOX 包装
附件
请求编程报价
合规证书

描述

The T3361130 is a circular connector that belongs to the Amphenol signalmate® C091 (M16 Size) family. This family features a compact design with excellent EMI shielding and offers environmental protection up to IP69K when mated, depending on the specific series. These connectors operate over a wide temperature range from -40°C to +100°C and utilize silver or gold plated contacts with solder or crimp termination. The modular structure of the C091 family makes it suitable for diverse applications such as factory automation, measuring instruments, drive systems, lighting, and wireless infrastructure.

搜索关键词: T3361130

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Amphenol Tuchel
部件编号:
T3361130
别名/又称:
T3361130U
计量单位:
每 Each
RoHS:
Yes
HTS:
8536698000
COO:
CN
ECCN:
EAR99
供应商标准包装: 此信息提供给偏好按制造商标准包装数量的倍数购买的客户。最小订购数量和要求的订购倍数会与我们的价格和库存信息一起显示。
300
封装类型:
BOX

常见问题

T3361130 是否符合 RoHS 标准?

是的,T3361130 符合 RoHS 标准。

T3361130 的交货期是多少?

T3361130 的标准交货期约为 23 周。有库存的数量由 Master Electronics 发货。

有存货: 20

可立即发货

库存数量的起订量: 5

缺货数量的起订量: 75

工厂交货期 23 周

价格 (USD)

数量
单价
5
$32.37
25
$32.29
50
$32.21
75
$32.13
150
$17.01
225
$11.97
300 +
$11.73