T3303000U
Connector M16 Circular Socket 4 Position Solder Straight Panel Mount 4 Terminal 1 Port ...
描述
T3303000U is an M16 D circular DIN connector from Amphenol's signalmate® C091 family, designed for industrial applications requiring robust environmental protection and EMI shielding. The connector features a metal screw coupling system with IP65/67/69K rating when mated, thermoplastic dielectric material, and silver/gold contact plating for reliable signal and power connections. It supports 2 through 8, 12, and 14 position configurations with current ratings of 2-3 positions at 10A, 5-8 positions at 7A, and 12-14 positions at 3A at +40°C. The connector operates over a temperature range of -40°C to +100°C and offers excellent EMI shielding with contact termination options including solder and crimp, accommodating wire sizes from 18 to 28 AWG. With an insulation resistance exceeding 10¹² O, contact resistance below 5 mO, and mating cycles rated at =500 for silver and =1000 for gold plating, this connector is ideal for measuring instruments, equipment, and 4G/5G mobile radio network applications where environmental sealing and signal integrity are critical.
搜索关键词: T3303000U
规格
常见问题
T3303000U 是否符合 RoHS 标准?
是的,T3303000U 符合 RoHS 标准。
T3303000U 的交货期是多少?
T3303000U 的标准交货期约为 22 周。有库存的数量由 Master Electronics 发货。
有存货: 18
可立即发货
最小订购数量: 5
工厂交货期 22 周
English
中文 / 汉语
Deutsch
Español
Nederlands