T3274501U
Connector Bayonet Coupling PIN 3 Position Solder Straight Cable Mount 3 Terminal 1 Port ...
描述
T3274501U is a circular DIN connector from Amphenol's signalmate® C091 (M16 Size) family of industrial connectors and cable assemblies. The connector is part of a modular series available in multiple configurations (M16 A, M16 B, M16 D, M16 D+, and M16 Q variants) with various coupling options including threaded, bayonet, and quicklock mechanisms. It operates over a temperature range of -40°C to +100°C and supports operating voltages up to 300V per IEC 60664-1 standard, with current ratings varying by position configuration (up to 10A for 2-4 positions, 7A for 5-8 positions, and 3A for 12-14 positions). The connector features excellent EMI shielding capability, thermoplastic dielectric material, and contact options including silver/gold plating with solder or crimp termination for AWG 18-28 wire sizes. These connectors are widely used in measuring instruments, equipment, and 4G/5G mobile radio networks where reliable power and signal connections with environmental protection are essential.
搜索关键词: T3274501U
规格
常见问题
T3274501U 是否符合 RoHS 标准?
是的,T3274501U 符合 RoHS 标准。
T3274501U 的交货期是多少?
T3274501U 的标准交货期约为 22 周。有库存的数量由 Master Electronics 发货。
有存货: 141
可立即发货
最小订购数量: 5
工厂交货期 22 周
English
中文 / 汉语
Deutsch
Español
Nederlands