描述
C146G01024G8 is a pneumatic module pin connector from Amphenol's heavy|mate® M series, specifically designed for single-contact pneumatic applications with a 4.0 mm tube connection. The module features tube termination with an operating pressure of 8 bar when used with PTFE tubes, and an operating path of 4.0 mm with locking on one side. It is constructed from polyamide (PA) in black color with brass MS 58 contacts, and supports wire gauges of 2.5 mm² and 4.0 mm² with a maximum wire diameter of 9.1 mm. The connector operates reliably across a climatic category of 20/100/21 with temperature range from -20°C to +100°C, and is rated for =5000 mating cycles, making it suitable for demanding industrial pneumatic control systems, factory automation, and heavy equipment applications.
搜索关键词: C146G01024G8
规格
常见问题
C146G01024G8 是否符合 RoHS 标准?
是的,C146G01024G8 符合 RoHS 标准。
C146G01024G8 的交货期是多少?
C146G01024G8 的标准交货期约为 15 周。有库存的数量由 Master Electronics 发货。
有存货: 36
可立即发货
库存数量的起订量: 2
缺货数量的起订量: 2
工厂交货期 15 周
English
中文 / 汉语
Deutsch
Español
Nederlands