help desk software
C14610B00850015 by amphenol tuchel
Image is representational - see mfr. specs

C14610B00850015

Amphenol Tuchel

HD Power Conn 8 Contact SKT Module for Turned ...

符合 RoHS 规定
包装
附件
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

描述

C14610B00850015 is a heavy mate® EE contact insert designed for industrial applications requiring robust electrical connectivity. This 8-contact socket insert features crimp termination with wire gauge compatibility from 0.5 to 4.0 mm² (AWG 20–12) and a maximum wire diameter of 4.6 mm. The insert is rated for 500 V (UL/CSA 600 V) with a rated impulse withstand voltage of 6 kV and carries 16 A at 40°C ambient temperature. Constructed from polycarbonate (PC) with grey coloring and Cu-alloy contacts plated with silver or gold, it operates reliably across the climatic category 40/125/21 (-40°C to +125°C). With an insulation resistance of =10¹° O, contact resistance of =5 mO, and support for =500 mating cycles, this connector insert is ideal for demanding industrial environments including energy distribution, transportation, heavy equipment, and factory automation applications.

Search Keywords: C14610B00850015

规格

Product Attribute
Attribute Value
Select Attribute
Products found: 0
供应商:
Amphenol Tuchel
部件编号:
C14610B00850015
计量单位:
Per Each
RoHS:
Yes
HTS:
8536694030
COO:
CZ
ECCN:
EAR99
供应商标准包装: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Life Cycle:
Discontinued
  This product is discontinued, but still in stock

有存货: 241

可立即发货

Minimum Order Quantity: 20

PRICE (USD)

数量
Unit Price
1
$16.76
25
$4.76
100
$4.43
250
$4.13
500 +
$3.97

Tools/3D Models

产品指南