描述
C14610A00350015 is a 3-contact module insert designed for the heavy|mate F series of heavy-duty industrial connectors. This module is part of a modular connector system that allows flexible configuration of contact arrangements, supporting applications requiring 400V and 50A with 6mm² wire gauge when paired with appropriate crimp contacts (VN01 040 0013 1C). The connectors may be engaged or disengaged when live but without electrical load, and if mated or unmated under load, the load shall be reduced to 10% of rated current. The system features first-to-mate last-to-break protective ground contact and is interchangeable with competitive products. Housings are designed according to DIN EN 175 301 801, and the PE connection torque is 1.2 Nm. This modular system is ideal for industrial applications requiring reliable, high-current power connections with flexible contact configurations.
搜索关键词: C14610A00350015
规格
常见问题
C14610A00350015 是否已停产?
是的,Amphenol Tuchel 的 C14610A00350015 已停产。Master Electronics 是授权分销商,可能仍有剩余库存或可提供推荐的替代产品。
C14610A00350015 是否符合 RoHS 标准?
是的,C14610A00350015 符合 RoHS 标准。
C14610A00350015 的交货期是多少?
C14610A00350015 的标准交货期约为 11 周。有库存的数量由 Master Electronics 发货。
有存货: 255
发货 today, 输入设置值。
最小订购数量: 25
English
中文 / 汉语
Deutsch
Español
Nederlands