描述
C14610A0031023 is a heavy mate® E series contact insert designed for industrial heavy-duty connector applications with screw termination. It supports wire gauges from 0.5 mm² to 2.5 mm² (AWG 20-14) with a maximum wire diameter of 4.6 mm and tightening torque of 0.5 Nm. The insert is rated for 500V with a 6 kV impulse withstand voltage, 10A rated current at 40°C, and operates across a temperature range of -40°C to +100°C. It features a contact resistance of =10 mO, insulation resistance of =10¹° O, and meets UL 94 V-0 flammability standards. The insert is constructed with polycarbonate (PC) material in grey color with iron-constantan contacts, providing reliable performance in industrial automation, energy distribution, and heavy equipment applications requiring robust electrical connections.
搜索关键词: C14610A0031023
规格
常见问题
C14610A0031023 是否符合 RoHS 标准?
是的,C14610A0031023 符合 RoHS 标准。
C14610A0031023 的交货期是多少?
C14610A0031023 的标准交货期约为 28 天。有库存的数量由 Master Electronics 发货。
有存货: 52
发货 today, 输入设置值。
最小订购数量: 10
工厂交货期 28 周
English
中文 / 汉语
Deutsch
Español
Nederlands