C09131T0031002
Flange mount female metal receptacle with O-ring seal and ring nut (hex nut available upon request). Complete EMI shielding in the fully mated and locked position (EMI security). Contacts included. ...
描述
C09131T0031002 is an M16 D variant of the signalmate® C091 family of circular DIN connectors designed for industrial applications requiring robust signal and power connections. The connector features a metal screw coupling system, thermoplastic dielectric material, and silver/gold plated contacts with solder or crimp termination options supporting 18 through 28 AWG wire sizes. It offers IP65/67/69K environmental protection when mated, 360° shielding capability, and operates across a temperature range of -40°C to +100°C with operating voltage up to 300V per IEC 60664-1. The connector delivers excellent EMI shielding and is suitable for measuring instruments, equipment, and diverse industrial applications where environmental sealing and signal integrity are critical.
搜索关键词: C09131T0031002
规格
常见问题
C09131T0031002 是否符合 RoHS 标准?
是的,C09131T0031002 符合 RoHS 标准。
C09131T0031002 的交货期是多少?
C09131T0031002 的标准交货期约为 22 周。有库存的数量由 Master Electronics 发货。
有存货: 50
发货 today, 输入设置值。
最小订购数量: 10
工厂交货期 22 周
English
中文 / 汉语
Deutsch
Español
Nederlands