help desk software
C09131N1051002U by amphenol tuchel
图片仅供参考 - 请查看制造商规格
Amphenol Tuchel 授权经销商

C09131N1051002U

Connector M16 Circular Socket 5 Position Solder Straight Panel Mount 5 Terminal 1 Port ...

查看数据表 询问数据表
符合 RoHS
EACH 包装
附件
请求编程报价
合规证书

描述

C09131N1051002U is an M16 D circular DIN connector from Amphenol's signalmate® C091 family, designed for industrial applications requiring robust environmental protection and EMI shielding. The connector features a metal screw coupling system with IP65/67/69K rating when mated, thermoplastic dielectric material, and silver/gold contact plating for reliable signal and power connections. It supports 2 through 8, 12, and 14 position configurations with current ratings of 2-3 positions at 10A, 5-8 positions at 7A, and 12-14 positions at 3A at +40°C. The connector operates over a temperature range of -40°C to +100°C and offers excellent EMI shielding with contact termination options including solder and crimp for AWG 18 through 28 wire sizes. With an insulation resistance greater than 10¹²O, contact resistance less than 5mO, and mating cycles rated at =500 for silver and =1000 for gold plating, this connector is ideal for measuring instruments, 4G/5G mobile radio networks, and other demanding industrial applications requiring high-integrity connections.

搜索关键词: C09131N1051002U

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Amphenol Tuchel
部件编号:
C09131N1051002U
别名/又称:
C09131N1051002
计量单位:
每 Each
RoHS:
Yes
HTS:
8536694020
COO:
CN
ECCN:
EAR99
供应商标准包装: 此信息提供给偏好按制造商标准包装数量的倍数购买的客户。最小订购数量和要求的订购倍数会与我们的价格和库存信息一起显示。
100
封装类型:
EACH

常见问题

C09131N1051002U 是否符合 RoHS 标准?

是的,C09131N1051002U 符合 RoHS 标准。

C09131N1051002U 的交货期是多少?

C09131N1051002U 的标准交货期约为 22 周。有库存的数量由 Master Electronics 发货。

有存货: 294

发货 today, 输入设置值。

库存数量的起订量: 10

缺货数量的起订量: 10

工厂交货期 22 周

价格 (USD)

数量
单价
10
$12.17
25
$12.14
50
$9.11
75
$8.50
100 +
$8.32