C09131N0071002
The C09131N0071002 is a 7-position, M16 size circular connector from the C091 signalmate® family, designed for reliable power and signal connections. ...
描述
The C09131N0071002 is a circular DIN connector from the Amphenol signalmate® C091 (M16 Size) family, intended for high-integrity power and signal connections. This connector family features a compact design with excellent EMI shielding and is available with various coupling mechanisms including metal screw, bayonet, and quicklock. It operates over a temperature range of -40°C to +100°C and can achieve an IP rating up to IP69K when mated. Common applications include factory automation, measuring instruments, drive systems, and wireless infrastructure.
搜索关键词: C09131N0071002
规格
常见问题
C09131N0071002 是否符合 RoHS 标准?
是的,C09131N0071002 符合 RoHS 标准。
C09131N0071002 的交货期是多少?
C09131N0071002 的标准交货期约为 22 周。有库存的数量由 Master Electronics 发货。
有存货: 100
发货 today, 输入设置值。
最小订购数量: 5
工厂交货期 22 周
English
中文 / 汉语
Deutsch
Español
Nederlands