描述
C09131H0122024 is a male cable connector designed for industrial applications with cable diameter range of 8-10.5 mm, featuring an M16x0.75 threaded coupling with a tightening torque of 0.7-1.5 Nm. The connector supports multiple contact arrangements (3 to 19 contacts) according to IEC 61076-2-106 standard, with rated voltages ranging from 32 V to 150 V and impulse withstand voltages up to 1500 V. It offers excellent environmental protection with IP68K rating in mated condition, operates reliably across -40°C to +100°C temperature range, and provides 720 hours salt spray resistance per DIN IEC 60068-2-11. The housing is constructed from nickel-plated brass or zinc die-cast material with thermoplastic dielectric and chloroprene sealing, while contacts are available in silver-plated (>500 mating cycles) or gold-plated (>1000 mating cycles) options. This connector is ideal for harsh industrial environments requiring robust, weatherproof connections in control systems, machinery, and outdoor installations.
搜索关键词: C09131H0122024
规格
常见问题
C09131H0122024 是否符合 RoHS 标准?
是的,C09131H0122024 符合 RoHS 标准。
C09131H0122024 的交货期是多少?
C09131H0122024 的标准交货期约为 9 周。有库存的数量由 Master Electronics 发货。
有存货: 50
发货 today, 输入设置值。
库存数量的起订量: 3
缺货数量的起订量: 3
工厂交货期 9 周
English
中文 / 汉语
Deutsch
Español
Nederlands