help desk software
C09131H0121025U by amphenol tuchel
图片仅供参考 - 请查看制造商规格
Amphenol Tuchel 授权经销商

C09131H0121025U

MALE CABLE CONNECTOR QUICKLOCK ...

查看数据表
符合 RoHS
BOX 包装
附件
请求编程报价
合规证书

描述

C09131H0121025U is a signalmate® C091 M16 Q Quicklock circular DIN connector designed for industrial outdoor applications requiring reliable signal transmission. The connector features an IP68 rating when mated, thermoplastic housing for corrosion resistance, and the Quicklock Coupling System that enables quick mating and unmating with audible and tactile feedback. It supports configurations up to 19 contact positions with current ratings of 10A for 3-4 positions, 7A for 5-8 positions, and 3A for 12-19 positions, operating across a temperature range of -40°C to +100°C. The connector is ideal for measuring instruments and outdoor applications where ease of connection, environmental protection, and cost-effectiveness are essential.

搜索关键词: C09131H0121025U

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Amphenol Tuchel
部件编号:
C09131H0121025U
计量单位:
每 Each
RoHS:
Yes
HTS:
8536694020
COO:
CN
ECCN:
EAR99
供应商标准包装: 此信息提供给偏好按制造商标准包装数量的倍数购买的客户。最小订购数量和要求的订购倍数会与我们的价格和库存信息一起显示。
50
封装类型:
BOX

常见问题

C09131H0121025U 是否符合 RoHS 标准?

是的,C09131H0121025U 符合 RoHS 标准。

C09131H0121025U 的交货期是多少?

C09131H0121025U 的标准交货期约为 22 周。有库存的数量由 Master Electronics 发货。

有存货: 100

可立即发货

最小订购数量: 9

工厂交货期 22 周

价格 (USD)

数量
单价
9
$14.18
25
$12.84
50
$12.27
100
$11.02
250
$9.92
500
$8.80
1,000 +
$7.72