C09131H0071012
Male cable connector with internal strain relief and metal locking ring. Complete EMI shielding in the fully mated and locked position (EMI security). Screw locking according to IEC 61076-2-106. Contacts included. ...
描述
C09131H0071012 is an M16 D circular DIN connector from Amphenol's signalmate® C091 family, designed for industrial applications requiring robust signal and power connections. The connector features a metal screw coupling system with thermoplastic dielectric material and silver/gold contact plating, supporting 2 through 8, 12, and 14 position configurations. It offers IP65/67/69K environmental protection when mated, excellent EMI shielding capability, and operates across a temperature range of -40°C to +100°C with operating voltage up to 300V per IEC 60664-1. The connector supports both solder and crimp terminations with AWG 18 through 28 wire sizes, delivering high insulation resistance (>10¹²O) and low contact resistance (<5mO). This makes it ideal for measuring instruments, equipment, and diverse industrial applications in 4G/5G mobile radio networks where environmental protection and signal integrity are critical.
搜索关键词: C09131H0071012
规格
常见问题
C09131H0071012 是否符合 RoHS 标准?
是的,C09131H0071012 符合 RoHS 标准。
C09131H0071012 的交货期是多少?
C09131H0071012 的标准交货期约为 22 周。有库存的数量由 Master Electronics 发货。
有存货: 1
发货 today, 输入设置值。
缺货数量的起订量: 25
工厂交货期 22 周
English
中文 / 汉语
Deutsch
Español
Nederlands