C09131G0142002U
The C09131G0142002U is an M16 size circular connector from the Amphenol signalmate® C091 family, designed for power and signal connections. ...
描述
The C09131G0142002U is a circular connector from the Amphenol signalmate® C091 family, intended for robust power and signal connections. As part of a modular series, these M16 size connectors offer excellent EMI shielding and are available with various coupling systems. Depending on the specific configuration, connectors in this family can achieve an environmental protection rating of up to IP69K when mated and operate across a wide temperature range. The C091 family is a recognized industry standard, ideal for applications in 4G/5G mobile radio networks, factory automation, lighting, and measurement equipment.
搜索关键词: C09131G0142002U
规格
常见问题
C09131G0142002U 是否符合 RoHS 标准?
是的,C09131G0142002U 符合 RoHS 标准。
C09131G0142002U 的交货期是多少?
C09131G0142002U 的标准交货期约为 22 周。有库存的数量由 Master Electronics 发货。
有存货: 103
可立即发货
工厂交货期 22 周
English
中文 / 汉语
Deutsch
Español
Nederlands