help desk software
C09131F0061012U by amphenol tuchel
图片仅供参考 - 请查看制造商规格
Amphenol Tuchel 授权经销商

C09131F0061012U

Connector M16 Circular Socket 6 Position Solder Right Angle Cable Mount 6 Terminal 1 Port ...

查看数据表 询问数据表
符合 RoHS
BOX 包装
附件
请求编程报价
合规证书

描述

C09131F0061012U is an M16 D circular DIN connector from Amphenol's signalmate® C091 family, designed for industrial signal and power connections with environmental protection up to IP65/67/69K when mated. The connector features a metal screw coupling system, thermoplastic dielectric material, and silver/gold contact plating, supporting 2 through 8, 12, and 14 position configurations. It operates across a temperature range of -40°C to +100°C with current ratings of 2-3 positions at 10A, 5-8 positions at 7A, and 12-14 positions at 3A at +40°C. The connector provides excellent EMI shielding capability with insulation resistance greater than 10¹²O and contact resistance less than 5mO, supporting both solder and crimp terminations for AWG 18 through 28 wire sizes. This connector is ideal for measuring instruments, equipment, and diverse industrial applications requiring reliable power and signal integrity in demanding environmental conditions.

搜索关键词: C09131F0061012U

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Amphenol Tuchel
部件编号:
C09131F0061012U
别名/又称:
C09131F0061012
计量单位:
每 Each
RoHS:
Yes
HTS:
8536694020
COO:
CN
ECCN:
EAR99
供应商标准包装: 此信息提供给偏好按制造商标准包装数量的倍数购买的客户。最小订购数量和要求的订购倍数会与我们的价格和库存信息一起显示。
100
封装类型:
BOX

常见问题

什么产品可以替代 C09131F0061012U?

C09131F0061012U 的推荐替代产品是 Amphenol Tuchel 的 C09131H0122012U,可从 Master Electronics 购买。

C09131F0061012U 是否符合 RoHS 标准?

是的,C09131F0061012U 符合 RoHS 标准。

C09131F0061012U 的交货期是多少?

C09131F0061012U 的标准交货期约为 22 周。有库存的数量由 Master Electronics 发货。

  可用的可能替代选项。  查看替代品

有存货: 0

工厂交货期 22 周

价格 (USD)

数量
单价
1
$28.22
5
$26.40
10
$25.18
25
$24.43
50
$23.39
100
$22.42
300 +
$20.28