C09131D1071002U by amphenol tuchel
图片仅供参考 - 请查看制造商规格
Amphenol Tuchel 授权经销商

C09131D1071002U

Connector M16 Circular Socket 7 Position Solder Straight Cable Mount 7 Terminal 1 Port ...

查看数据表 询问数据表
符合 RoHS
EACH 包装
附件
请求编程报价
合规证书

描述

C09131D1071002U is an M16 D circular DIN connector from Amphenol's signalmate® C091 family, designed for industrial signal and power connections with environmental protection up to IP65/67/69K when mated. The connector features a metal screw coupling system, thermoplastic dielectric material, and silver/gold contact plating, supporting 2 through 8, 12, and 14 position configurations. It operates across a temperature range of -40°C to +100°C with current ratings of 2-3 positions at 10A, 5-8 positions at 7A, and 12-14 positions at 3A at +40°C. The connector provides excellent EMI shielding capability with 360° shielding option, contact resistance below 5mO, and insulation resistance exceeding 10¹²O, ensuring high signal integrity. Common applications include measuring instruments, equipment, and 4G/5G mobile radio networks where reliable power and signal connections with robust environmental sealing are required.

搜索关键词: C09131D1071002U

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Amphenol Tuchel
部件编号:
C09131D1071002U
别名/又称:
C09131D1071002
计量单位:
每 Each
RoHS:
Yes
HTS:
8536694020
COO:
CN
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
200
封装类型:
EACH

常见问题

C09131D1071002U 是否符合 RoHS 标准?

是的,C09131D1071002U 符合 RoHS 标准。

C09131D1071002U 的交货期是多少?

C09131D1071002U 的标准交货期约为 22 周。有库存的数量由 Master Electronics 发货。

有存货: 68

可立即发货

最小订购数量: 5

工厂交货期 22 周

价格 (USD)

数量
单价
5
$14.68
10
$14.33
25
$14.11
50
$13.91
200
$13.53
400
$13.36
600 +
$12.15