C09131D0041014
Female cable connector with internal strain relief and metal locking ring. Complete EMI shielding in the fully mated and locked position (EMI security). Screw locking according to IEC 61076-2-106. Fully intermateable with C091D connectors. Contacts sold s ...
描述
C09131D0041014 is an M16 D circular DIN connector from Amphenol's signalmate® C091 family, designed for industrial applications requiring robust environmental protection and signal integrity. The connector features a metal screw coupling system with IP65/67/69K mating protection, thermoplastic dielectric material, and silver/gold contact plating to ensure reliable performance in harsh environments. It supports 2 through 8, 12, and 14 position configurations with current ratings of 2-3 positions at 10A, 5-8 positions at 7A, and 12-14 positions at 3A at +40°C. The connector offers excellent EMI shielding capability with contact resistance below 5mO, insulation resistance greater than 10¹²O, and operates across a temperature range of -40°C to +100°C. Contact termination options include solder and crimp, with AWG range from 18 to 28, and the connector achieves UL 94 V0 flammability rating with 720 hours salt spray corrosion resistance. This makes it ideal for measuring instruments, 4G/5G mobile radio networks, and other applications demanding high-integrity power and signal connections.
搜索关键词: C09131D0041014
规格
常见问题
C09131D0041014 是否符合 RoHS 标准?
是的,C09131D0041014 符合 RoHS 标准。
C09131D0041014 的交货期是多少?
C09131D0041014 的标准交货期约为 22 周。有库存的数量由 Master Electronics 发货。
有存货: 50
发货 today, 输入设置值。
最小订购数量: 5
工厂交货期 22 周
English
中文 / 汉语
Deutsch
Español
Nederlands