help desk software
C09131D0041002 by amphenol tuchel
图片仅供参考 - 请查看制造商规格
Amphenol Tuchel 授权经销商

C09131D0041002

Female cable connector with internal strain relief and metal locking ring. Complete EMI shielding in the fully mated and locked position (EMI security). Screw locking according to IEC 61076-2-106. Contacts included. ...

查看数据表 询问数据表
符合 RoHS
EACH 包装
附件
请求编程报价
合规证书

描述

C09131D0041002U is an M16 D circular DIN connector from Amphenol's signalmate® C091 family, designed for industrial signal and power connections with robust environmental protection. The connector features a metal screw coupling system, thermoplastic dielectric material, and silver/gold contact plating, supporting 2 through 8, 12, and 14 position configurations. It provides IP65/67/69K protection when mated, excellent EMI shielding capability, and operates across a temperature range of -40°C to +100°C with operating voltage up to 300V per IEC 60664-1. The M16 D variant is ideal for measuring instruments, equipment, and diverse industrial applications requiring reliable power and signal integrity in demanding environments.

搜索关键词: C09131D0041002

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Amphenol Tuchel
部件编号:
C09131D0041002
别名/又称:
C09131D0041002U
计量单位:
每 Each
RoHS:
Yes
HTS:
8536694020
COO:
CN
ECCN:
EAR99
供应商标准包装: 此信息提供给偏好按制造商标准包装数量的倍数购买的客户。最小订购数量和要求的订购倍数会与我们的价格和库存信息一起显示。
100
封装类型:
EACH

常见问题

C09131D0041002 是否符合 RoHS 标准?

是的,C09131D0041002 符合 RoHS 标准。

C09131D0041002 的交货期是多少?

C09131D0041002 的标准交货期约为 22 周。有库存的数量由 Master Electronics 发货。

有存货: 112

发货 today, 输入设置值。

最小订购数量: 5

工厂交货期 22 周

价格 (USD)

数量
单价
5
$17.84
10
$17.02
25
$16.51
50
$16.03
100
$15.15
300
$13.51
500 +
$12.83