help desk software
C09111H1070004U by amphenol tuchel
图片仅供参考 - 请查看制造商规格
Amphenol Tuchel 授权经销商

C09111H1070004U

Male cable connector with internal strain relief and metal locking ring. Complete EMI shielding in the fully mated and locked position (EMI security). Screw locking according to IEC 61076-2-106. Fully intermateable with C091D connectors. Contacts sold sep ...

查看数据表 询问数据表
符合 RoHS
Box 包装
附件
请求编程报价
合规证书

描述

C09111H1070004U is an industrial circular connector manufactured by Amphenol Tuchel, designed for harsh environment applications requiring reliable electrical connections. The connector features a 7-pin contact arrangement (07-b configuration per IEC 61076-2-106) with an M16 x 0.75 thread coupling and 20.5 mm diameter housing. It is rated for 100V nominal voltage with 1500V impulse withstand capability, operates across a temperature range of -40°C to +100°C, and achieves IP68 sealing protection. The connector utilizes zinc die-cast nickel-plated dielectric material, thermoplastic sealing, and chloroprene contacts with silver or gold-plated termination options, supporting wire gauges of 0.09–1.0 mm². With an insertion/withdrawal force of 55N, mechanical operation rating of =500 cycles, and UL 94 V0 flammability compliance, this connector is ideal for industrial automation, machinery control, and outdoor installations where durability and environmental protection are essential.

搜索关键词: C09111H1070004U

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Amphenol Tuchel
部件编号:
C09111H1070004U
别名/又称:
C09111H1070004
计量单位:
每 Each
RoHS:
Yes
HTS:
8536694020
COO:
CN
ECCN:
EAR99
供应商标准包装: 此信息提供给偏好按制造商标准包装数量的倍数购买的客户。最小订购数量和要求的订购倍数会与我们的价格和库存信息一起显示。
100
封装类型:
Box

常见问题

C09111H1070004U 是否符合 RoHS 标准?

是的,C09111H1070004U 符合 RoHS 标准。

C09111H1070004U 的交货期是多少?

C09111H1070004U 的标准交货期约为 30 周。有库存的数量由 Master Electronics 发货。

有存货: 75

发货 today, 输入设置值。

库存数量的起订量: 10

缺货数量的起订量: 10

工厂交货期 30 周

价格 (USD)

数量
单价
10
$15.95
25
$15.91
50
$11.93
75
$11.14
100 +
$10.92