C09111H0060002U
Male cable connector with internal strain relief and metal locking ring. Complete EMI shielding in the fully mated and locked position (EMI security). Screw locking according to IEC 61076-2-106. Contacts sold separately. ...
描述
C09111H0060002U is a circular DIN connector from Amphenol's signalmate C091 (M16 Size) family, designed for reliable power and signal connections in industrial applications. The C091 family features a compact design with excellent EMI shielding capability and offers environmental protection up to IP69K when mated, depending on series. These connectors operate over a temperature range of -40°C to +100°C and support operating voltages up to 300V per IEC 60664-1 standard. Common applications include measuring instruments, equipment, and 4G/5G mobile radio networks where signal integrity and environmental protection are critical.
搜索关键词: C09111H0060002U
规格
常见问题
C09111H0060002U 是否符合 RoHS 标准?
是的,C09111H0060002U 符合 RoHS 标准。
C09111H0060002U 的交货期是多少?
C09111H0060002U 的标准交货期约为 22 周。有库存的数量由 Master Electronics 发货。
有存货: 396
发货 today, 输入设置值。
库存数量的起订量: 10
缺货数量的起订量: 10
工厂交货期 22 周
English
中文 / 汉语
Deutsch
Español
Nederlands