help desk software
C09111H0060002 by amphenol tuchel
图片仅供参考 - 请查看制造商规格
Amphenol Tuchel 授权经销商

C09111H0060002

Male cable connector with internal strain relief and metal locking ring. Complete EMI shielding in the fully mated and locked position (EMI security). Screw locking according to IEC 61076-2-106. Contacts sold separately. ...

查看数据表 询问数据表
符合 RoHS
BOX 包装
附件
请求编程报价
合规证书

描述

C09111H0060002U is a circular DIN connector from Amphenol's signalmate C091 (M16 Size) family, designed for reliable power and signal connections in industrial applications. The C091 family features a compact design with excellent EMI shielding capability and offers environmental protection up to IP69K when mated, depending on series. These connectors operate over a temperature range of -40°C to +100°C and support operating voltages up to 300V per IEC 60664-1 standard. Common applications include measuring instruments, equipment, and 4G/5G mobile radio networks where signal integrity and environmental protection are critical.

搜索关键词: C09111H0060002

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Amphenol Tuchel
部件编号:
C09111H0060002
别名/又称:
C09111H0060002U
计量单位:
每 Each
RoHS:
Yes
HTS:
8536694020
COO:
CN
ECCN:
EAR99
供应商标准包装: 此信息提供给偏好按制造商标准包装数量的倍数购买的客户。最小订购数量和要求的订购倍数会与我们的价格和库存信息一起显示。
100
封装类型:
BOX

常见问题

C09111H0060002 是否符合 RoHS 标准?

是的,C09111H0060002 符合 RoHS 标准。

C09111H0060002 的交货期是多少?

C09111H0060002 的标准交货期约为 22 周。有库存的数量由 Master Electronics 发货。

有存货: 396

发货 today, 输入设置值。

库存数量的起订量: 5

缺货数量的起订量: 25

工厂交货期 22 周

价格 (USD)

数量
单价
5
$27.99
10
$27.92
25
$27.85
50
$17.14
75
$13.57
100 +
$13.29