help desk software
C09111D0080024 by amphenol tuchel
图片仅供参考 - 请查看制造商规格
Amphenol Tuchel 授权经销商

C09111D0080024

The C09111D0080024 is an 8-position, M16 D series circular signal connector with a metal screw coupling system and 360° shielding. ...

查看数据表 询问数据表
符合 RoHS
BOX 包装
附件
请求编程报价
合规证书

描述

The C09111D0080024 is an M16 D series circular connector designed for robust power and signal connections. This 8-position connector features a metal screw coupling mechanism and provides an IP65/67/69K rating when mated, ensuring protection in harsh environments. It supports a current rating of 7A at +40°C, an operating voltage of 32V, and has an operating temperature range of -40°C to +100°C. With its durable construction and high environmental protection, it is suitable for applications such as factory automation, industrial controls, measuring instruments, and wireless infrastructure.

搜索关键词: C09111D0080024

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Amphenol Tuchel
部件编号:
C09111D0080024
别名/又称:
C09111D0080024U
计量单位:
每 Each
RoHS:
Yes
HTS:
8536694020
COO:
CN
ECCN:
EAR99
供应商标准包装: 此信息提供给偏好按制造商标准包装数量的倍数购买的客户。最小订购数量和要求的订购倍数会与我们的价格和库存信息一起显示。
200
封装类型:
BOX

常见问题

C09111D0080024 是否符合 RoHS 标准?

是的,C09111D0080024 符合 RoHS 标准。

C09111D0080024 的交货期是多少?

C09111D0080024 的标准交货期约为 22 周。有库存的数量由 Master Electronics 发货。

有存货: 90

可立即发货

已订购: 200   可以发货 1/18/27 

最小订购数量: 5

工厂交货期 22 周

价格 (USD)

数量
单价
5
$15.35
25
$14.36
50
$13.94
200
$13.09
400
$12.67
600
$11.90
1,000 +
$10.90