C09111C0060002U
Rear mounting male metal receptacle with O-ring seal and ring nut mount (hex nut available upon request). Complete EMI shielding in the fully mated and locked position (EMI security). Contacts sold separately. ...
描述
C09111C0060002U is an M16 D circular DIN connector from Amphenol's signalmate® C091 family, designed for industrial applications requiring robust environmental protection and EMI shielding. The connector features a metal screw coupling system with IP65/67/69K rating when mated, thermoplastic dielectric material, and silver/gold contact plating for reliable signal and power connections. It supports 2 through 8, 12, and 14 position configurations with current ratings of 7A for 5-8 positions and 3A for 12-14 positions at +40°C, operating across a temperature range of -40°C to +100°C. The connector offers excellent EMI shielding capability with solder and crimp termination options for wire gauges 18 through 28 AWG, achieving contact resistance below 5 mO and insulation resistance exceeding 10¹² O. This connector is ideal for measuring instruments, equipment, and 4G/5G mobile radio networks where environmental sealing and signal integrity are critical.
搜索关键词: C09111C0060002U
规格
常见问题
C09111C0060002U 是否符合 RoHS 标准?
是的,C09111C0060002U 符合 RoHS 标准。
C09111C0060002U 的交货期是多少?
C09111C0060002U 的标准交货期约为 22 周。有库存的数量由 Master Electronics 发货。
有存货: 581
可立即发货
最小订购数量: 20
工厂交货期 22 周
English
中文 / 汉语
Deutsch
Español
Nederlands