help desk software
C09111C0060002 by amphenol tuchel
图片仅供参考 - 请查看制造商规格
Amphenol Tuchel 授权经销商

C09111C0060002

Rear mounting male metal receptacle with O-ring seal and ring nut mount (hex nut available upon request). Complete EMI shielding in the fully mated and locked position (EMI security). Contacts sold separately. ...

查看数据表 询问数据表
符合 RoHS
EACH 包装
附件
请求编程报价
合规证书

描述

C09111C0060002U is an M16 D circular DIN connector from Amphenol's signalmate® C091 family, designed for industrial applications requiring robust environmental protection and EMI shielding. The connector features a metal screw coupling system with IP65/67/69K rating when mated, thermoplastic dielectric material, and silver/gold contact plating for reliable signal and power connections. It supports 2 through 8, 12, and 14 position configurations with current ratings of 7A for 5-8 positions and 3A for 12-14 positions at +40°C, operating across a temperature range of -40°C to +100°C. The connector offers excellent EMI shielding capability with solder and crimp termination options for wire gauges 18 through 28 AWG, achieving contact resistance below 5 mO and insulation resistance exceeding 10¹² O. This connector is ideal for measuring instruments, equipment, and 4G/5G mobile radio networks where environmental sealing and signal integrity are critical.

搜索关键词: C09111C0060002

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Amphenol Tuchel
部件编号:
C09111C0060002
别名/又称:
C09111C0060002U
计量单位:
每 Each
RoHS:
Yes
HTS:
8536694020
COO:
CN
ECCN:
EAR99
供应商标准包装: 此信息提供给偏好按制造商标准包装数量的倍数购买的客户。最小订购数量和要求的订购倍数会与我们的价格和库存信息一起显示。
100
封装类型:
EACH

常见问题

C09111C0060002 是否符合 RoHS 标准?

是的,C09111C0060002 符合 RoHS 标准。

C09111C0060002 的交货期是多少?

C09111C0060002 的标准交货期约为 22 周。有库存的数量由 Master Electronics 发货。

有存货: 581

发货 today, 输入设置值。

工厂交货期 22 周

价格 (USD)

数量
单价
1
$8.10
25
$6.58
50
$6.57
100
$6.28
300
$5.26
500
$5.05
1,000
$4.69
2,500 +
$4.51