C09100U0001302
The C09100U0001302 is a circular DIN connector from the Amphenol signalmate® C091 (M16 Size) family, designed for reliable power and signal connections. ...
描述
The C09100U0001302 is a circular connector within the Amphenol signalmate® C091 family, engineered for high-integrity power and signal transmission. This product family features a compact design with excellent EMI shielding and offers various coupling systems including metal screw, bayonet, or quicklock mechanisms. Depending on the specific configuration, these connectors can achieve an IP rating up to IP69K when mated and operate across a temperature range of -40°C to +100°C. They support both solder and crimp terminations for a wide range of wire gauges. Common applications include factory automation, wireless infrastructure, lighting, and measuring instruments.
搜索关键词: C09100U0001302
规格
常见问题
C09100U0001302 是否符合 RoHS 标准?
是的,C09100U0001302 符合 RoHS 标准。
C09100U0001302 的交货期是多少?
C09100U0001302 的标准交货期约为 22 周。有库存的数量由 Master Electronics 发货。
有存货: 407
发货 today, 输入设置值。
最小订购数量: 5
工厂交货期 22 周
English
中文 / 汉语
Deutsch
Español
Nederlands