C01620D00321012
3+PE Female straight cable connector with internal cable clamping and clamping ring. Field installable screw termination. ...
描述
The Amphenol Tuchel C01620D00321012 is a versatile 3+PE female straight cable connector designed for field installation. It features internal cable clamping and a clamping ring for secure and reliable connections. The connector is equipped with a screw termination system, allowing for easy and efficient installation. With its robust construction and excellent performance, this connector is suitable for a wide range of applications.
搜索关键词: C01620D00321012
规格
常见问题
C01620D00321012 是否符合 RoHS 标准?
是的,C01620D00321012 符合 RoHS 标准。
C01620D00321012 的交货期是多少?
C01620D00321012 的标准交货期约为 22 周。有库存的数量由 Master Electronics 发货。
有存货: 33
可立即发货
已订购:
250
可以发货 1/4/27
工厂交货期 22 周
English
中文 / 汉语
Deutsch
Español
Nederlands