C01610H00601012
6+PE Male, straight cable connector with strain relief, internal cable clamping and clamping ring. Crimp contacts sold separately. Available in gold or silver plating. ...
描述
C01610H00601012 is a circular multiway connector from the Amphenol Tuchel ecomate Aquarius family, designed for robust industrial connectivity applications. The ecomate Aquarius series features IP67 protection rating in mated condition and utilizes a circular bayonet or quick-locking coupling system for secure connections. These connectors are available in various shell sizes with multiple insert arrangements supporting different contact sizes and current/voltage ratings. Common applications include Factory Automation, Industrial Equipment, Heavy Duty machinery, Transportation, and Entertainment/Lighting markets where durable and reliable connections are required.
搜索关键词: C01610H00601012
规格
常见问题
C01610H00601012 是否符合 RoHS 标准?
是的,C01610H00601012 符合 RoHS 标准。
C01610H00601012 的交货期是多少?
C01610H00601012 的标准交货期约为 13 周。有库存的数量由 Master Electronics 发货。
有存货: 895
可立即发货
最小订购数量: 15
工厂交货期 13 周
价格 (USD)
English
中文 / 汉语
Deutsch
Español
Nederlands