C01610D00601012
6+PE Female straight cable connector with internal cable clamping and clamping ring. Crimp contacts sold separately. Available in gold or silver plating. ...
描述
C01610D00601012 is a circular multiway connector from the ecomate® Aquarius™ family designed for industrial applications requiring robust connectivity. The connector supports multiple shell sizes (8 through 18) with various contact size options (20, 16, 12, and 8) and insert arrangements, accommodating wire ranges from 20-30 AWG down to 8-16 AWG depending on contact size. Operating specifications include amperage ratings from 7.5A to 45A and voltage ratings from 50V to 1000V, with normal and reduced wire seal options available. The connector features IP67 rating in mated condition and is suitable for Factory Automation, Industrial, Heavy Equipment, Transportation, and Entertainment/Lighting applications where reliable multiway connections are essential.
搜索关键词: C01610D00601012
规格
常见问题
C01610D00601012 是否符合 RoHS 标准?
是的,C01610D00601012 符合 RoHS 标准。
C01610D00601012 的交货期是多少?
C01610D00601012 的标准交货期约为 14 周。有库存的数量由 Master Electronics 发货。
有存货: 18
可立即发货
已订购:
250
可以发货 12/21/26
最小订购数量: 5
工厂交货期 14 周
价格 (USD)
English
中文 / 汉语
Deutsch
Español
Nederlands