help desk software
C01610C0140001 by amphenol tuchel
图片仅供参考 - 请查看制造商规格
Amphenol Tuchel 授权经销商

C01610C0140001

14+PE Male receptacle with mounted gasket. Mounting hole Ø26.2. Suitable sealing for fixing screws must be provided. For use with crimp contacts (sold separately). ...

查看数据表 询问数据表
符合 RoHS
BOX 包装
附件
请求编程报价
合规证书

描述

C01610C0140001 is a circular multiway connector from the ecomate® Aquarius™ family, engineered for robust indoor and outdoor industrial applications. This connector features an IP67 ingress protection rating in mated condition, thermoplastic body construction, and a circular bayonet coupling system for secure, reliable connections. The connector supports multiple shell sizes with various contact configurations, including Size 20 (0.5mm) at 7.5A, Size 16 (1.5mm) at 13A, Size 12 (2.5mm) at 23A, and Size 8 (3.6mm) at 45A, with operating temperatures ranging from -40°C to +125°C. It accommodates mixed power and signal contacts with stamped and formed contact types, supporting wire ranges from 0.05 to 10.0 mm² with crimp or solder termination options. The connector is ideal for Factory Automation, Heavy Equipment, Transportation, and Entertainment/Lighting markets where durability and environmental sealing are essential.

搜索关键词: C01610C0140001

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Amphenol Tuchel
部件编号:
C01610C0140001
计量单位:
每 Each
RoHS:
Yes
HTS:
8536694020
COO:
CZ
ECCN:
EAR99
供应商标准包装: 此信息提供给偏好按制造商标准包装数量的倍数购买的客户。最小订购数量和要求的订购倍数会与我们的价格和库存信息一起显示。
200
封装类型:
BOX

常见问题

C01610C0140001 是否符合 RoHS 标准?

是的,C01610C0140001 符合 RoHS 标准。

C01610C0140001 的交货期是多少?

C01610C0140001 的标准交货期约为 13 周。有库存的数量由 Master Electronics 发货。

有存货: 400

可立即发货

制造商库存: 600   可以发货 10/19/26

最小订购数量: 5

工厂交货期 13 周 可以发货 1/11/27  

价格 (USD)

数量
单价
5
$6.96
25
$6.74
50
$6.64
200
$6.44
400
$6.35
600
$6.11
1,000 +
$5.15