C01600V00001012 by amphenol tuchel
图片仅供参考 - 请查看制造商规格
Amphenol Tuchel 授权经销商

C01600V00001012

Protective cover for female cable connector ...

查看数据表 询问数据表
符合 RoHS
BOX 包装
附件
请求编程报价
合规证书

描述

C01600V00001012 is a circular multiway connector from the ecomate® Aquarius™ family designed for indoor/outdoor industrial applications. It features an IP67 ingress protection rating in mated condition, a thermoplastic body with circular bayonet coupling system, and operates across a temperature range of -40°C to +125°C. The connector supports multiple shell sizes (8, 10, 12, 14, 16, and 18) with various contact configurations ranging from 2 to 32 contacts, accommodating wire sizes from 20 to 8 AWG (0.05 to 10.0 mm²) with current ratings up to 45A and voltage ratings up to 1000V depending on the specific insert arrangement. The connector utilizes stamped and formed contact types with crimp or solder termination options, N8R/silicone rubber sealing material, and is suitable for Factory Automation, Heavy Equipment, Transportation, and Entertainment/Lighting markets.

搜索关键词: C01600V00001012

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Amphenol Tuchel
部件编号:
C01600V00001012
计量单位:
每 Each
RoHS:
Yes
HTS:
3923500000
COO:
CZ
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
200
封装类型:
BOX

常见问题

C01600V00001012 是否符合 RoHS 标准?

是的,C01600V00001012 符合 RoHS 标准。

C01600V00001012 的交货期是多少?

C01600V00001012 的标准交货期约为 15 周。有库存的数量由 Master Electronics 发货。

有存货: 200

可立即发货

最小订购数量: 5

工厂交货期 15 周

价格 (USD)

数量
单价
5
$5.91
25
$4.99
50
$4.92
200
$4.73
400
$4.67
600
$4.66
1,000
$4.65
2,600 +
$4.64