RTS714ND19S03
The RTS714ND19S03 is a circular, 19-position, PCB-mounted jam nut receptacle with Size 20 socket contacts. ...
描述
The RTS714ND19S03 is a shell size 14, ecomate® Aquarius™ series PCB-mounted jam nut receptacle designed for waterproof connections. It features a thermoplastic UL94-V0 housing, a circular bayonet coupling system, and contains 19 Size 20 socket contacts, each rated for 7.5A and 250V. This connector operates over a temperature range of -40°C to +125°C and provides an IP67/IP69K rating when mated, ensuring robust protection against dust and water ingress. Its high-density contact arrangement makes it ideal for industrial applications such as factory automation, instrumentation, and measurement systems requiring a reliable PCB connection.
搜索关键词: RTS714ND19S03
规格
常见问题
RTS714ND19S03 是否符合 RoHS 标准?
是的,RTS714ND19S03 符合 RoHS 标准。
RTS714ND19S03 的交货期是多少?
RTS714ND19S03 的标准交货期约为 16 周。有库存的数量由 Master Electronics 发货。
有存货: 100
可立即发货
制造商库存: 200 可以发货 11/30/26
缺货数量的起订量: 50
工厂交货期 16 周 可以发货 3/9/27
English
中文 / 汉语
Deutsch
Español
Nederlands