RTS712N3S03 by amphenol sine systems
图片仅供参考 - 请查看制造商规格
Amphenol Sine Systems 授权经销商

RTS712N3S03

Receptacle, Jam Nut, 3 Position, Female, Shell Size 12, with Silicone Seal ...

查看数据表 询问数据表
符合 RoHS
BAG 包装
附件
请求编程报价
合规证书

描述

RTS712N3S03 is an ecomate® circular multiway connector designed for industrial applications requiring robust electrical connectivity. The connector features multiple shell size options (8, 10, 12, 14, 16, and 18) with various contact arrangements and wire gauges ranging from 20 AWG to 8 AWG (0.5 mm to 10.0 mm), supporting current ratings from 7.5A to 45A at voltages up to 500V. Wire seal options include both normal (N) and reduced (R) configurations with corresponding bore sizes to accommodate different wire diameters. The product is part of the ecomate® family offering IP65 to IP69K ratings in mated condition, making it suitable for indoor and outdoor industrial environments including factory automation, heavy equipment, transportation, and entertainment/lighting applications.

搜索关键词: RTS712N3S03

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Amphenol Sine Systems
部件编号:
RTS712N3S03
计量单位:
每 Each
RoHS:
Yes
HTS:
8538908180
COO:
CN
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
200
封装类型:
BAG

常见问题

RTS712N3S03 是否符合 RoHS 标准?

是的,RTS712N3S03 符合 RoHS 标准。

RTS712N3S03 的交货期是多少?

RTS712N3S03 的标准交货期约为 16 周。有库存的数量由 Master Electronics 发货。

有存货: 100

可立即发货

制造商库存: 100   可以发货 11/27/26

库存数量的起订量: 5

缺货数量的起订量: 50

工厂交货期 16 周 可以发货 3/9/27  

价格 (USD)

数量
单价
5
$19.49
10
$19.44
25
$19.39
50
$19.34
100
$11.90
150
$9.42
200 +
$9.24