RTS710ND6S03
The RTS710ND6S03 is a 6-position, shell size 10 circular plastic connector from the ecomate® Aquarius™ series, rated for 7.5A and 250V in waterproof applications. ...
描述
The RTS710ND6S03 is a circular plastic connector in the ecomate® Aquarius™ series, designed for waterproof connections in harsh environments. It features a shell size 10 housing with a 10-06 insert arrangement, containing 6 size 20 contacts each rated for 7.5A at 250V. The connector utilizes a quick 1/3 turn bayonet coupling system for reliable mating and is constructed from a high-impact, UL94-V0 thermoplastic. When mated, it achieves an IP67 and IP69K waterproof rating, ensuring protection against dust and high-pressure water ingress. Its robust design and wide operating temperature range make it suitable for a variety of indoor and outdoor industrial applications, including factory automation, solar energy, and transportation systems.
搜索关键词: RTS710ND6S03
规格
常见问题
RTS710ND6S03 是否符合 RoHS 标准?
是的,RTS710ND6S03 符合 RoHS 标准。
RTS710ND6S03 的交货期是多少?
RTS710ND6S03 的标准交货期约为 16 周。有库存的数量由 Master Electronics 发货。
有存货: 100
可立即发货
库存数量的起订量: 5
缺货数量的起订量: 50
工厂交货期 16 周
English
中文 / 汉语
Deutsch
Español
Nederlands