RTS710N3P03
The RTS710N3P03 is a 3-position, shell size 10, PCB mounted jam nut waterproof receptacle from the ecomate® Aquarius™ series. ...
描述
The RTS710N3P03 is a PCB mounted jam nut waterproof receptacle from the ecomate® Aquarius™ series, designed for reliable connections in indoor and outdoor industrial applications. It features a shell size 10 housing with a 10-03 insert arrangement, which contains three size 16 pin contacts. This configuration is rated for a maximum current of 13A and a voltage of 500V, operating across a temperature range of -40°C to +125°C. The connector provides an IP67 and IP69K waterproof rating when mated, utilizes a secure circular bayonet coupling system, and is made from UL94-V0 rated thermoplastic. Its design includes built-in stand-offs for easy PCB cleaning, making it ideal for applications in solar energy, industrial automation, and telecommunications.
搜索关键词: RTS710N3P03
规格
常见问题
RTS710N3P03 是否符合 RoHS 标准?
是的,RTS710N3P03 符合 RoHS 标准。
RTS710N3P03 的交货期是多少?
RTS710N3P03 的标准交货期约为 18 周。有库存的数量由 Master Electronics 发货。
有存货: 0
已订购:
200
可以发货 12/28/26
最小订购数量: 5
工厂交货期 18 周
价格 (USD)
English
中文 / 汉语
Deutsch
Español
Nederlands