RTS6BS18NRJ03-S3-TW by amphenol sine systems
图片仅供参考 - 请查看制造商规格
Amphenol Sine Systems 授权经销商

RTS6BS18NRJ03-S3-TW

Plug, 8 Position RJ45, Shell Size 18, Silicone Seal, with Heavy Duty Coupling Nut and Cord Grip ...

查看数据表 询问数据表
符合 RoHS
BAG 包装
附件
请求编程报价
合规证书

描述

RTS6BS18NRJ03-S3-TW is a circular multiway connector from the ecomate® family by Amphenol Sine Systems, engineered for robust industrial and outdoor applications. The connector features a Shell Size 18 configuration with multiple contact arrangements supporting various amperage and voltage ratings, including configurations rated at 45A/1000V, 20A/1000V, and 7.5A/250V depending on the specific pin layout. It provides IP65 through IP69K protection ratings in mated condition, ensuring reliable performance in harsh environments including factory automation, heavy equipment, transportation, and entertainment/lighting applications. The connector utilizes a circular bayonet coupling system for secure, repeatable connections in demanding industrial settings.

搜索关键词: RTS6BS18NRJ03S3TW

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Amphenol Sine Systems
部件编号:
RTS6BS18NRJ03-S3-TW
计量单位:
每 Each
RoHS:
Yes
HTS:
8538908180
COO:
CN
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
200
封装类型:
BAG

常见问题

RTS6BS18NRJ03-S3-TW 是否符合 RoHS 标准?

是的,RTS6BS18NRJ03-S3-TW 符合 RoHS 标准。

RTS6BS18NRJ03-S3-TW 的交货期是多少?

RTS6BS18NRJ03-S3-TW 的标准交货期约为 16 周。有库存的数量由 Master Electronics 发货。

有存货: 25

可立即发货

工厂交货期 16 周

价格 (USD)

数量
单价
1
$21.54
5
$20.20
10
$19.62
25
$18.85
50
$18.27
200
$17.11
400 +
$16.53