RTS6BS18N32P03
A shell size 18 circular plug from the ecomate® Aquarius™ series with a bayonet coupling system, featuring 32 size 20 socket contacts and an IP67/IP69K rating. ...
描述
The RTS6BS18N32P03 is a circular plug connector from the Amphenol ecomate® Aquarius™ series, designed for waterproof connections in industrial applications. It is configured with a size 18 thermoplastic shell and a secure circular bayonet coupling system. This connector features the 18-32 insert arrangement, which includes 32 size 20 contacts, each rated for 7.5A at 250V. Built for harsh environments, it provides IP67 and IP69K protection when mated and operates over a temperature range of -40°C to +125°C. The UL 94 V-0 thermoplastic housing ensures durability, making it suitable for applications such as factory automation, heavy equipment, transportation, and outdoor lighting.
搜索关键词: RTS6BS18N32P03
规格
常见问题
RTS6BS18N32P03 是否符合 RoHS 标准?
是的,RTS6BS18N32P03 符合 RoHS 标准。
RTS6BS18N32P03 的交货期是多少?
RTS6BS18N32P03 的标准交货期约为 17 周。有库存的数量由 Master Electronics 发货。
有存货: 0
已订购:
150
可以发货 1/18/27
最小订购数量: 5
工厂交货期 17 周
English
中文 / 汉语
Deutsch
Español
Nederlands