RTS6BS16N4SHEC03
Plug, 4 Position, Female, Shell Size 16, Silicone Seal, and End Cap with Individual Wire Sealing ...
描述
RTS6BS16N4SHEC03 is a circular multiway connector from the ecomate® family designed for industrial applications requiring robust electrical connectivity. The connector features 4 contacts of Size 16 (1.5mm) gauge with a rated amperage of 13A and voltage of 500V, providing reliable power distribution in demanding environments. It is part of Amphenol Sine Systems' ecomate® product line, which offers IP65 to IP69K ratings in mated condition for indoor and outdoor industrial use. This connector is suitable for Factory Automation, Industrial, Heavy Equipment, and Transportation applications where durable, multi-contact connectivity is essential.
搜索关键词: RTS6BS16N4SHEC03
规格
常见问题
RTS6BS16N4SHEC03 是否符合 RoHS 标准?
是的,RTS6BS16N4SHEC03 符合 RoHS 标准。
RTS6BS16N4SHEC03 的交货期是多少?
RTS6BS16N4SHEC03 的标准交货期约为 16 周。有库存的数量由 Master Electronics 发货。
有存货: 248
可立即发货
制造商库存: 200 可以发货 11/30/26
最小订购数量: 5
工厂交货期 16 周 可以发货 3/9/27
English
中文 / 汉语
Deutsch
Español
Nederlands