RTS6BS16N4S03
Plug, 4 Position, Female, Shell Size 16, with Silicone Seal ...
描述
RTS6BS16N4S03 is a circular multiway connector from the ecomate® family designed for industrial applications requiring robust electrical connectivity. The connector features a Shell Size 16 configuration with 4 contacts of 1.5mm pin size, rated for 13A at 500V operation. It is part of Amphenol Sine Systems' ecomate® product line, which provides IP65 to IP69K ratings in mated condition for indoor and outdoor industrial use. These connectors are commonly employed in Factory Automation, Heavy Equipment, Transportation, and Entertainment/Lighting markets where durable, reliable multiway connections are essential.
搜索关键词: RTS6BS16N4S03
规格
常见问题
RTS6BS16N4S03 是否符合 RoHS 标准?
是的,RTS6BS16N4S03 符合 RoHS 标准。
RTS6BS16N4S03 的交货期是多少?
RTS6BS16N4S03 的标准交货期约为 16 周。有库存的数量由 Master Electronics 发货。
有存货: 16
可立即发货
最小订购数量: 5
工厂交货期 16 周
English
中文 / 汉语
Deutsch
Español
Nederlands