RTS6BS16N4PHEC03
Plug, 4 Position, Male, Shell Size 16, Silicone Seal, and End Cap with Individual Wire Sealing ...
描述
RTS6BS16N4PHEC03 is a circular multiway connector from the ecomate® family designed for industrial applications requiring robust electrical connectivity. The connector features a Shell Size 16 configuration with 4 contacts of 1.5mm pin size, rated for 13A at 500V operation. Based on the ecomate® family specifications, this connector provides IP65 to IP69K rating in mated condition, supporting indoor and outdoor industrial environments with durable plastic or metal construction. The product is suitable for Factory Automation, Industrial, Heavy Equipment, Transportation, and Entertainment/Lighting markets where reliable multiway connectivity is essential.
搜索关键词: RTS6BS16N4PHEC03
规格
常见问题
RTS6BS16N4PHEC03 是否符合 RoHS 标准?
是的,RTS6BS16N4PHEC03 符合 RoHS 标准。
RTS6BS16N4PHEC03 的交货期是多少?
RTS6BS16N4PHEC03 的标准交货期约为 17 周。有库存的数量由 Master Electronics 发货。
有存货: 0
已订购:
100
可以发货 1/18/27
最小订购数量: 5
工厂交货期 17 周
English
中文 / 汉语
Deutsch
Español
Nederlands