RTS6BS16N26P03
Plug, 26 Position, Male, Shell Size 16, with Silicone Seal ...
描述
RTS6BS16N26P03 is a circular multiway connector from the ecomate® family designed for industrial applications requiring robust signal and power distribution. The connector features a Shell Size 16 housing with 26 contacts configured at 3/8" (3.4mm) spacing, rated for 7.5A at 250V operation. It is part of Amphenol Sine Systems' ecomate® product line, which provides IP65 to IP69K ratings in mated condition for indoor and outdoor industrial environments. The connector is suitable for Factory Automation, Industrial, Heavy Equipment, Transportation, and Entertainment/Lighting applications where reliable multiway connectivity is essential.
搜索关键词: RTS6BS16N26P03
规格
常见问题
RTS6BS16N26P03 是否符合 RoHS 标准?
是的,RTS6BS16N26P03 符合 RoHS 标准。
RTS6BS16N26P03 的交货期是多少?
RTS6BS16N26P03 的标准交货期约为 16 周。有库存的数量由 Master Electronics 发货。
有存货: 175
可立即发货
制造商库存: 300 可以发货 11/30/26
最小订购数量: 5
工厂交货期 16 周 可以发货 3/9/27
English
中文 / 汉语
Deutsch
Español
Nederlands