RTS6BS14N12SHEC03 by amphenol sine systems
图片仅供参考 - 请查看制造商规格
Amphenol Sine Systems 授权经销商

RTS6BS14N12SHEC03

Plug, 12 Position, Female, Shell Size 14, Silicone Seal, and End Cap with Individual Wire Sealing ...

查看数据表 询问数据表
符合 RoHS
BAG 包装
附件
请求编程报价
合规证书

描述

RTS6BS14N12SHEC03 is a circular multiway connector from the ecomate® family designed for industrial applications requiring robust electrical connectivity. Based on the available specification data, this connector features a Shell Size 14 configuration with 14 contacts at 5.00mm pitch and 1.5mm contact size, rated for 13A at 500V DC operation. The connector is part of Amphenol Sine Systems' ecomate® product line, which provides IP65 to IP69K ratings in mated condition for indoor and outdoor industrial environments. These connectors are suitable for Factory Automation, Industrial, Heavy Equipment, and Transportation applications where reliable multiway power and signal distribution is required.

搜索关键词: RTS6BS14N12SHEC03

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Amphenol Sine Systems
部件编号:
RTS6BS14N12SHEC03
计量单位:
每 Each
RoHS:
Yes
HTS:
8538908180
COO:
CN
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
300
封装类型:
BAG

常见问题

RTS6BS14N12SHEC03 是否符合 RoHS 标准?

是的,RTS6BS14N12SHEC03 符合 RoHS 标准。

RTS6BS14N12SHEC03 的交货期是多少?

RTS6BS14N12SHEC03 的标准交货期约为 16 周。有库存的数量由 Master Electronics 发货。

有存货: 279

可立即发货

最小订购数量: 5

工厂交货期 16 周

价格 (USD)

数量
单价
5
$9.17
25
$8.58
50
$8.33
100
$8.07
300
$7.67
600
$6.81
1,200 +
$5.92