RTS6BS14N12S03
Plug, 12 Position, Female, Shell Size 14, Silicone Seal, and End Cap with Individual Wire Sealing ...
描述
RTS6BS14N12S03 is a circular multiway connector from the ecomate® family designed for industrial applications requiring robust electrical connectivity. The connector features a Shell Size 14 configuration with 14 contacts at 5.00mm pitch and 1.5mm contact size, rated for 13A at 500V DC operation. Based on the ecomate® family specifications, this connector provides IP65 to IP69K rating in mated condition, supporting indoor and outdoor industrial environments with durable plastic or metal construction. The product is suitable for Factory Automation, Industrial, Heavy Equipment, Transportation, and Entertainment/Lighting applications where reliable multiway power and signal distribution is essential.
搜索关键词: RTS6BS14N12S03
规格
常见问题
RTS6BS14N12S03 是否符合 RoHS 标准?
是的,RTS6BS14N12S03 符合 RoHS 标准。
RTS6BS14N12S03 的交货期是多少?
RTS6BS14N12S03 的标准交货期约为 16 周。有库存的数量由 Master Electronics 发货。
有存货: 90
可立即发货
最小订购数量: 5
工厂交货期 16 周
English
中文 / 汉语
Deutsch
Español
Nederlands