RTS6BS10N3S03 by amphenol sine systems
图片仅供参考 - 请查看制造商规格
Amphenol Sine Systems 授权经销商

RTS6BS10N3S03

The RTS6BS10N3S03 is a 3-position, shell size 10 circular plug connector from the ecomate® Aquarius™ series with a bayonet coupling system. ...

查看数据表 询问数据表
符合 RoHS
BAG 包装
附件
请求编程报价
合规证书

描述

The RTS6BS10N3S03 is a circular plug from the Amphenol ecomate® Aquarius™ series, designed for waterproof connections in industrial indoor and outdoor applications. It features a shell size 10 housing with a 10-03 insert arrangement that accommodates three size 16 contacts, rated for 13A and 500V. The connector utilizes a quick, reliable 1/3 turn bayonet coupling system and is constructed from a lightweight, UV-resistant thermoplastic with a UL 94 V-0 flammability rating. When mated, it provides an IP67 and IP69K rating, ensuring robust protection against dust and high-pressure water ingress. Its wide operating temperature range and durability make it ideal for factory automation, solar energy, instrumentation, and transportation systems.

搜索关键词: RTS6BS10N3S03

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Amphenol Sine Systems
部件编号:
RTS6BS10N3S03
计量单位:
每 Each
RoHS:
Yes
HTS:
8538908180
COO:
CN
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
200
封装类型:
BAG

常见问题

RTS6BS10N3S03 是否符合 RoHS 标准?

是的,RTS6BS10N3S03 符合 RoHS 标准。

RTS6BS10N3S03 的交货期是多少?

RTS6BS10N3S03 的标准交货期约为 16 周。有库存的数量由 Master Electronics 发货。

有存货: 490

可立即发货

最小订购数量: 5

工厂交货期 16 周

价格 (USD)

数量
单价
5
$9.23
25
$8.64
50
$8.38
200
$7.88
400
$7.62
600
$6.84
1,000 +
$5.99