RTS6BS10N3P03
Plug, 3 Position, Male, Shell Size 10, with Silicone Seal ...
描述
RTS6BS10N3P03 is a circular multiway connector from the Amphenol Sine Systems ecomate Aquarius family, designed for robust industrial connectivity. Based on the part number structure, this connector features a shell size 10 configuration with a 3-position pin insert arrangement using size 16 contacts rated for 13A/500V. The ecomate Aquarius series provides IP67 environmental protection in mated condition and features a durable construction with bayonet coupling system. This connector is suitable for Factory Automation, Industrial, Heavy Equipment, Transportation, and Entertainment/Lighting applications where reliable, sealed connections are required.
搜索关键词: RTS6BS10N3P03
规格
常见问题
RTS6BS10N3P03 是否符合 RoHS 标准?
是的,RTS6BS10N3P03 符合 RoHS 标准。
RTS6BS10N3P03 的交货期是多少?
RTS6BS10N3P03 的标准交货期约为 16 周。有库存的数量由 Master Electronics 发货。
有存货: 490
可立即发货
最小订购数量: 5
工厂交货期 16 周
English
中文 / 汉语
Deutsch
Español
Nederlands