RTS1BS14N3S03 by amphenol sine systems
图片仅供参考 - 请查看制造商规格
Amphenol Sine Systems 授权经销商

RTS1BS14N3S03

Receptacle, Inline, 3 positions, size 3.6mm, socket contact, silicone rubber seal ...

查看数据表 询问数据表
符合 RoHS
BAG 包装
附件
请求编程报价
合规证书

描述

RTS1BS14N3S03 is an ecomate® circular multiway connector from Amphenol Sine Systems designed for industrial applications requiring robust, durable connectivity. The connector features a Shell Size 14 configuration with a straight cord grip design and 1.5mm contact size, rated for 13A at 500V operation. It is constructed with zinc alloy and silver body materials, providing excellent corrosion resistance and durability for harsh industrial environments. The ecomate® family connectors offer IP65 through IP69K ratings in mated condition, making them suitable for indoor and outdoor factory automation, heavy equipment, and industrial applications where reliable power and signal transmission is essential.

搜索关键词: RTS1BS14N3S03

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Amphenol Sine Systems
部件编号:
RTS1BS14N3S03
计量单位:
每 Each
RoHS:
Yes
HTS:
8538908180
COO:
CN
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
200
封装类型:
BAG

常见问题

RTS1BS14N3S03 是否符合 RoHS 标准?

是的,RTS1BS14N3S03 符合 RoHS 标准。

RTS1BS14N3S03 的交货期是多少?

RTS1BS14N3S03 的标准交货期约为 16 周。有库存的数量由 Master Electronics 发货。

有存货: 100

可立即发货

您可以购买所有有库存数量的 100

仅库存批次: 100

库存数量的起订量: 2000

缺货数量的起订量: 2000

此消息模板用于通知联盟会员某个订单已付款。当金额被扣款时,订单会获得已付款状态。: 2000

工厂交货期 16 周

价格 (USD)

数量
单价
1
$10.285
2,000 +
$9.350