RTS08N3S
Receptacle, Square Flange, 3 Position, Female, Shell Size 8, NBR Seal, Contacts Pre-loaded ...
描述
RTS08N3S is an ecomate® Aquarius™ circular multiway connector featuring a circular bayonet coupling system designed for robust indoor and outdoor industrial applications. The connector delivers an IP67 and IP69K rating in mated condition with a maximum current amperage of up to 65A and voltage rating of 1000V (AC/DC), supporting a wide operating temperature range from -40°C to +125°C. The housing body is constructed from thermoplastic UL94-VO material with contact options including machined, stamped & formed, and PCB types, available with copper alloy contacts (gold, tin, and silver plating options) and wire ranges from 30 to 8 AWG (0.05 to 10.0 mm²). Sealing is provided by NBR or silicone rubber materials, and the connector supports over 500 mating cycles with fluid resistance to gas, oil, mineral oil, acid bath, and basic bath environments. This connector is ideal for Factory Automation, Heavy Equipment, Transportation, and Entertainment/Lighting applications where reliable, sealed connections are essential.
搜索关键词: RTS08N3S
规格
常见问题
RTS08N3S 是否符合 RoHS 标准?
是的,RTS08N3S 符合 RoHS 标准。
RTS08N3S 的交货期是多少?
RTS08N3S 的标准交货期约为 16 周。有库存的数量由 Master Electronics 发货。
有存货: 90
可立即发货
最小订购数量: 5
工厂交货期 16 周
English
中文 / 汉语
Deutsch
Español
Nederlands