RTS014N12SHEC03
Receptacle, Square Flange, 12 Position, Female, Shell Size 14, with Silicone Seal and End Cap with Individual Wire Sealing ...
描述
RTS014N12SHEC03 is a circular multiway connector designed for industrial applications requiring robust electrical connectivity. The connector features a Shell Size 14 configuration with 14 contacts rated at 13A/500V, utilizing 1.5mm contact sizing for reliable power and signal transmission. Based on the ecomate® family specifications, this connector provides IP65 thru IP69K rating in mated condition, supporting indoor and outdoor industrial environments with durable plastic or metal construction and bayonet coupling system. The product is suitable for Factory Automation, Industrial, Heavy Equipment, Transportation, and Entertainment/Lighting markets where dependable multiway connectivity is essential.
搜索关键词: RTS014N12SHEC03
规格
常见问题
RTS014N12SHEC03 是否符合 RoHS 标准?
是的,RTS014N12SHEC03 符合 RoHS 标准。
RTS014N12SHEC03 的交货期是多少?
RTS014N12SHEC03 的标准交货期约为 16 周。有库存的数量由 Master Electronics 发货。
有存货: 75
可立即发货
最小订购数量: 5
工厂交货期 16 周
English
中文 / 汉语
Deutsch
Español
Nederlands