RTHP0161PN-H1
Receptacle, Square Flange, 1 Position, Male, RADSOK® Technology, High Amperage, Shell Size 16, Flat Hole Termination ...
描述
RTHP0161PN-H1 is a connector accessory component for the ecomate® family of circular multiway connectors manufactured by Amphenol Sine Systems. Based on the available documentation, this part appears to be associated with the ecomate® product line, which provides IP65 to IP69K rated connectors for industrial applications. The ecomate® family supports amperage and voltage ranges of 56A–300A and 600V–1000V depending on the specific series configuration. These connectors are designed for Factory Automation, Industrial, Heavy Equipment, Transportation, and Entertainment/Lighting markets, offering robust plastic or metal construction with bayonet, quick-locking, or rapid coupling system options. The product is part of Amphenol's comprehensive connector ecosystem for demanding indoor and outdoor industrial environments.
搜索关键词: RTHP0161PNH1
规格
常见问题
RTHP0161PN-H1 是否符合 RoHS 标准?
是的,RTHP0161PN-H1 符合 RoHS 标准。
RTHP0161PN-H1 的交货期是多少?
RTHP0161PN-H1 的标准交货期约为 16 周。有库存的数量由 Master Electronics 发货。
有存货: 137
发货 today, 输入设置值。
制造商库存: 75 可以发货 11/30/26
工厂交货期 16 周 可以发货 3/10/27
English
中文 / 汉语
Deutsch
Español
Nederlands