RT071412SNH-K
Receptacle Kit, Jam Nut, 12 Position, Female, Shell Size 14, with Machined Contacts, Size 16, 14-26AWG ...
描述
RT071412SNH-K is an ecomate® Aquarius™ circular connector receptacle designed for industrial applications requiring robust multiway connectivity. The connector features a Shell Size 12 configuration with 14 contacts of Size 16 (1.5mm), rated for 13A at 500V operation in normal wire seal configuration. It accommodates typical wire ranges of 12-14 AWG (3.5-2.5mm) with normal wire seal dimensions of 3.3-4.3mm (0.130-0.169 in). The backshell cable diameter range is 6.0-12.0mm, providing flexibility for various cable installations. This connector is suitable for Factory Automation, Industrial, Heavy Equipment, and Transportation applications where IP65-IP69K rated connections are required in indoor/outdoor environments.
搜索关键词: RT071412SNHK
规格
常见问题
RT071412SNH-K 是否符合 RoHS 标准?
是的,RT071412SNH-K 符合 RoHS 标准。
RT071412SNH-K 的交货期是多少?
RT071412SNH-K 的标准交货期约为 15 天。有库存的数量由 Master Electronics 发货。
有存货: 25
可立即发货
最小订购数量: 5
此消息模板用于通知联盟会员某个订单已付款。当金额被扣款时,订单会获得已付款状态。: 5
工厂交货期 15 周
English
中文 / 汉语
Deutsch
Español
Nederlands