RT061412SNHEC03R
Plug, 14 Position, Female, Shell Size 12, Silicone Seal, and End Cap with Reduced Diameter Individual Wire Sealing, Range 14 - 24AWG ...
描述
RT061412SNHEC03R is a circular multiway connector from the ecomate® Aquarius™ family designed for industrial applications. The connector features a Shell Size 14 configuration with 12 contacts of Size 16 (1.5mm), rated for 13A at 50V DC. It provides an IP67 rating in mated condition, suitable for indoor and outdoor industrial environments. The connector supports cable diameters from 6.0 to 14.0mm and is commonly used in Factory Automation, Industrial, Heavy Equipment, and Transportation applications where robust, durable connections are required.
搜索关键词: RT061412SNHEC03R
规格
常见问题
RT061412SNHEC03R 是否符合 RoHS 标准?
是的,RT061412SNHEC03R 符合 RoHS 标准。
RT061412SNHEC03R 的交货期是多少?
RT061412SNHEC03R 的标准交货期约为 15 天。有库存的数量由 Master Electronics 发货。
有存货: 25
可立即发货
工厂交货期 15 周
English
中文 / 汉语
Deutsch
Español
Nederlands